
Siemens 3NW70331 3NW7033-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)
Number
Technical specifications
- Number of pins: 3
- Size of the fuse link: 10 x 38 mm
- Mounting depth 58 mm
- Number of broad division units: 2.5
- Product type
Fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Mounting type
DIN rail
IP20
- Suitable for
Micro fuse 10.3 x 38 mm
- Number of fuses
3
- Type
Compact design
- Weight
188 g
- Length
58 mm
- Width
45 mm
- Height
90 mm
- (Ø)
10 mm
- Dimensions
58 mm
- Content
1 pc(s)
- Dim
(Ø x H) 10 mm x 90 mm
- RoHS-compliant
Yes
- Type
3NW7033-1
690 V
DIN rail
TRUE
58 mm
3
2.5
IP20
FALSE
FALSE
10x38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736160 Siemens 3NW70331 3NW7033-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736160 Siemens 3NW70331 3NW7033-1 Fuse holder incl. status indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s)











