
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Technical specifications
- Number of poles: 1
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 1.5
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Weight
106 g
- Length
70 mm
- Width
27 mm
- Height
90 mm
- (Ø)
14 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 14 mm x 90 mm
- RoHS-compliant
Yes
- Type
3NW7111
690 V
DIN rail
FALSE
70 mm
1
1.5
IP20
FALSE
FALSE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736196 Siemens 3NW7111 3NW7111 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736196 Siemens 3NW7111 3NW7111 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse link, 10 x 38 mm, 10 A, aM, Un AC: 500 V











