
Technical specifications
- Number of pins: 2
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 3
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Weight
214 g
- Length
70 mm
- Width
54 mm
- Height
90 mm
- (Ø)
14 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 14 mm x 90 mm
- RoHS-compliant
Yes
- Type
3NW7121
690 V
DIN rail
FALSE
70 mm
2
3
IP20
FALSE
FALSE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736198 Siemens 3NW7121 3NW7121 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736198 Siemens 3NW7121 3NW7121 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
Description
Contactor, AC-1, 400 A 230 (50...60 Hz) / DC operation 220 ... 240 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S10 Busbar connections Drive: conventional











