
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Number of pins: 3
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 4.5
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Number of fuses
3
- Weight
306 g
- Length
70 mm
- Width
81 mm
- Height
90 mm
- (Ø)
14 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 14 mm x 90 mm
- RoHS-compliant
Yes
- Type
3NW7131
690 V
DIN rail
FALSE
70 mm
3
4.5
IP20
FALSE
FALSE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736199 Siemens 3NW7131 3NW7131 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736199 Siemens 3NW7131 3NW7131 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse link, 10 x 38 mm, 4 A, aM, Un AC: 500 V











