
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Technical specifications
- Number of pins: 2
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 3
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Type
LED indicator
- Weight
215 g
- Length
70 mm
- Width
54 mm
- Height
90 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 54 x 90 mm
- RoHS-compliant
Yes
- Type
3NW7152
690 V
DIN rail
FALSE
70 mm
2
3
IP20
FALSE
TRUE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736202 Siemens 3NW7152 3NW7152 Torpedo fuse holder incl. indicator 50 A 690 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736202 Siemens 3NW7152 3NW7152 Torpedo fuse holder incl. indicator 50 A 690 V AC 1 pc(s) Piece
Description
Contactor, 100HP, 460 / 575 V 230 (40...60Hz) / DC operation 220 ... 240 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: conventional NEMA size 4











