
Siemens 3NW7221 3NW7221 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Number of pins: 2
- Size of the fuse link: 22 x 58 mm
- Cutout depth: 70 mm
- Number of broad division units: 4
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Mounting type
DIN rail
IP20
- Number of fuses
2
- Weight
316 g
- Length
70 mm
- Width
72 mm
- Height
117 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 72 x 117 mm
- RoHS-compliant
Yes
- Type
3NW7221
690 V
DIN rail
FALSE
70 mm
2
4
IP20
FALSE
FALSE
22x58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736274 Siemens 3NW7221 3NW7221 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736274 Siemens 3NW7221 3NW7221 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse link, 10 x 38 mm, 1 A, aM, Un AC: 500 V











