
Siemens 3NW7261 3NW7261 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Technical specifications
- Number of pins: 4
- Size of the fuse link: 22 x 58 mm
- Cutout depth: 70 mm
- Number of broad division units: 8
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Mounting type
DIN rail
IP20
- Number of fuses
4
- Weight
685 g
- Length
70 mm
- Width
144 mm
- Height
117 mm
- (Ø)
22 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 117 mm
- RoHS-compliant
Yes
- Type
3NW7261
690 V
DIN rail
FALSE
70 mm
4
8
IP20
FALSE
FALSE
22x58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702372 Siemens 3NW7261 3NW7261 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702372 Siemens 3NW7261 3NW7261 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse link, 14x51 mm, 2 A, aM, Un AC: 500 V











