
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Technical specifications
- Number of pins: 3
- Size of the fuse insert 8 x 32 mm
- Cutout depth: 64 mm
- Number of broad division units: 3
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
400 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Mounting type
DIN rail
IP20
- Number of fuses
3
- Weight
194 g
- Length
64 mm
- Width
54 mm
- Height
81 mm
- Dimensions
64 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 54 x 81 mm
- RoHS-compliant
Yes
- Type
3NW7333
400 V
DIN rail
FALSE
64 mm
3
3
IP20
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736281 Siemens 3NW7333 3NW7333 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736281 Siemens 3NW7333 3NW7333 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s)
Description
AS-Interface M12 branch U_ASI without Uaux, with M12 socket IP67/68/69K, max. 4 A











