
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
Technical specifications
- Number of pins: 4
- Size of the fuse insert 8 x 32 mm
- Cutout depth: 64 mm
- Number of broad division units: 3
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
400 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Mounting type
DIN rail
IP20
- Number of fuses
4
- Type
LED indicator
- Weight
218 g
- Length
64 mm
- Width
54 mm
- Height
81 mm
- Dimensions
8x32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 54 x 81 mm
- RoHS-compliant
Yes
- Type
3NW7364
400 V
DIN rail
FALSE
64 mm
4
3
IP20
FALSE
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736292 Siemens 3NW7364 3NW7364 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736292 Siemens 3NW7364 3NW7364 Torpedo fuse holder incl. status indicator 20 A 400 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse holder, 8x32 mm, 3P+N, In: 20 A, Un AC: 400 V, LED signal detector 3NW fuse system Class CC according to UL standard. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Class CC fuses are used for „Branch Circuit Protection applications. The Siemens NW fuses are primarily characterized by: 1. Easier export due to UL and CSA approvals for typical applications in the North American market. 2. Modern design with touch protection ensures safe installation. 3. Available in three series / characteristics, therefore usable in all applications. www.siemens.com/sentron Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











