
Siemens 3NW7431 3NW7431 Torpedo fuse holder incl. indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s) P
Number
Highlights & Details
3LD switch disconnector, emergency stop switch, 6-pole, 250 A, operating power ...
Our service for you
Technical specifications
- Number of pins: 3
- Size of the fuse link: 10 x 38 mm
- Installation depth: 79 mm
- Number of broad division units: 1.5
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. indicator
- Nominal voltage
690 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Mounting type
Busbar
IP20
- Suitable for
Micro fuse 10.3 x 38 mm
- Number of fuses
3
- Type
For 8US busbar system 60 mm
- Length
79 mm
- Width
27 mm
- Height
200 mm
- Dimensions
79 mm
- Content
1 pc(s)
- Dim
(L x W x H) 79 x 27 x 200 mm
- RoHS-compliant
Yes
- Type
3NW7431
690 V
Busbar system
FALSE
79 mm
3
1.5
IP20
FALSE
FALSE
10x38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702373 Siemens 3NW7431 3NW7431 Torpedo fuse holder incl. indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s) P
Datasheet 1702373 Siemens 3NW7431 3NW7431 Torpedo fuse holder incl. indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 1702373 Siemens 3NW7431 3NW7431 Torpedo fuse holder incl. indicator Suitable for Micro fuse 10.3 x 38 mm 32 A 690 V AC 1 pc(s) P











