
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder
Yes
(L x W x H) 65 x 36 x 85 mm
6 pc(s)
30 A
30 A
600 V AC
36 mm
85 mm
65 mm
IP20
DIN rail
105 g
600 V
DIN rail
FALSE
65 mm
2
2
IP20
FALSE
FALSE
Other
Datasheet 1742119 Siemens 3NW75230HG Fuse holder 30 A 600 V AC 6 pc(s)
User & Safety Instructions 1742119 Siemens 3NW75230HG Fuse holder 30 A 600 V AC 6 pc(s)