
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED signal detector, compact design
Fuse holder
3
Yes
(L x W x H) 58 x 45 x 90 mm
1 pc(s)
30 A
30 A
600 V AC
45 mm
90 mm
58 mm
58 mm
IP20
DIN rail
201 g
600 V
DIN rail
TRUE
58 mm
3
2.5
IP20
FALSE
TRUE
Other
yes
Datasheet 1742121 Siemens 3NW75341HG Fuse holder 30 A 600 V AC 1 pc(s)
User & Safety Instructions 1742121 Siemens 3NW75341HG Fuse holder 30 A 600 V AC 1 pc(s)