
Number (Package size 5 pc(s))
Total (€ 16.81 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR,AC3:5,5KW 1NO AC230V 50/60HZ
Our service for you
Technical specifications
- Number of poles: 1
- Size of the fuse link: 10 x 85 mm
- Cutout depth: 64 mm
- Number of broad division units: 1.3
- Product type
Fuse holder
- Nominal voltage
1500 V DC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Mounting type
DIN rail
IP20
- Suitable for
PV fuse
- Number of fuses
1
- Type
For photovoltaic application
- Weight
92 g
- Length
64 mm
- Width
23 mm
- Height
130 mm
- (Ø)
10 mm
- Dimensions
64 mm
- Content
5 pc(s)
- Dim
(Ø x H) 10 mm x 130 mm
- RoHS-compliant
Yes
- Type
3NW7613-4
1500 V
DIN rail
FALSE
64 mm
1
1.3
IP20
FALSE
FALSE
10x85 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742122 Siemens 3NW76134 3NW7613-4 Fuse holder Suitable for PV fuse 32 A 1500 V DC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1742122 Siemens 3NW76134 3NW7613-4 Fuse holder Suitable for PV fuse 32 A 1500 V DC 5 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 230 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal upright mounting position











