
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
5% = € 0.34
€ 5.95
5
7% = € 0.47
€ 5.82
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(W x H) 10 mm x 38 mm
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Duty class
aM
- Nominal voltage
500 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
12 A
10x38 mm
AC
12 A
500 V
Other
aM (switchgear protection)
120 kA
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1684847 Siemens 3NW80061 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 12 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684847 Siemens 3NW80061 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 12 A 500 V 1 pc(s)
Description
SENTRON, cylindrical fuse link, 14x51 mm, 8 A, aM, Un AC: 500 V










