
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 10.08
-25 %
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
1 pc(s)
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
500 V
- Width
10 mm
- Height
38 mm
- Length
38 mm
1 A
Other
10x38 mm
AC
1 A
500 V
Other
aM (switchgear protection)
120 kA
0
Documents & Downloads
Datasheet
Datasheet 1705676 Siemens 3NW80111 Fuse holder inset 1 A 500 V 1 pc(s)
Datasheet 1705676 Siemens 3NW80111 Fuse holder inset 1 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705676 Siemens 3NW80111 Fuse holder inset 1 A 500 V 1 pc(s)
Description
SENTRON, cylindrical fuse link, 14x51 mm, 50 A, aM, Un AC: 400 V










