
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 5.87
30
5% = € 0.32
€ 5.55
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 58.70
plus VAT.
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
500 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
40 A
14x51 mm
AC
40 A
500 V
Other
aM (switchgear protection)
120 kA
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702878 Siemens 3NW81171 Torpedo fuse holder inset 40 A 500 V 1 pc(s)
Datasheet 1702878 Siemens 3NW81171 Torpedo fuse holder inset 40 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702878 Siemens 3NW81171 Torpedo fuse holder inset 40 A 500 V 1 pc(s)
Description
Signal detector base 690 V AC for LV HRC fuse links Sz. 00-4 LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of...3, 4 and 4a. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











