
Technical specifications
- Fuse handle for NH fuse size 000 to 4 NH fuse system 3NA, 3ND for the selective line and system protection. The NH fuse system from Siemens as an important part of the SENTRON protection components for electrical installation provides effective people, devices, and investment protection through safe shutdown in the event of overload and short-circuit. As compared to the circuit breakers, higher short-circuit currents at the same time better current limitation can be realized. The NH fuse system is characterised mainly by: 1. Combined detector signal switch-off of the fuse with a clear color change from red to white. 2. More security when changing by insulated grip lugs. 3. High selectivity at low costs. 4. Long-term and reliable operation due to silver-plated contact blades. 5. Fuse inserts from 2 A to 1250 A and in the sizes 000, 00, 0, 1, 2, 3, 4 and 4a are available. www.siemens.de/fuses. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.
- Type
Fuse handle
- Product type
NH plug-on handle
- RoHS-compliant
Yes
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
Documents & Downloads
Datasheet
Datasheet 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)
User & Safety Instructions 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)
User & Safety Instructions 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)
Conformity certificate
Conformity certificate 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)
Certificate
Certificate 629357 Siemens NH plug-on handle Suitable for Fuse size 000 - 4 1 pc(s)

