
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21101FE151AP0
- Nominal current
3.6 A
- Nominal current - rounded value
3.6 A
- Type
3RA2110-1FE15-1AP0
- Dim
(W x H x D) 45 x 198 x 97 mm
- Width
45 mm
- Height
198 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
198 mm
97 mm
FALSE
1.5 kW
1
5 A
0
3.5-5 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
5 A
60 °C
65000
30000
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704778 Siemens 3RA2110-1FE15-1AP0 3RA21101FE151AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A
User & Safety Instructions
User & Safety Instructions 1704778 Siemens 3RA2110-1FE15-1AP0 3RA21101FE151AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A















