
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V
- Product type
Feeder terminal
- Supply current
15.5 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21204AA260AP0
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2120-4AA26-0AP0
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 45 x 193 x 97 mm
- Width
45 mm
- Height
193 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
193 mm
97 mm
FALSE
7.5 kW
1
16 A
0
10-16 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
16 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741828 Siemens 3RA2120-4AA26-0AP0 3RA21204AA260AP0 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1741828 Siemens 3RA2120-4AA26-0AP0 3RA21204AA260AP0 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A















