
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
690 V
- Product type
Feeder terminal
- Supply current
15.5 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21204BE260BB4
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2120-4BE26-0BB4
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 45 x 243 x 107 mm
- Connection
Spring-loaded connector
- Width
45 mm
- Height
243 mm
- Depth
107 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
243 mm
107 mm
FALSE
7.5 kW
1
20 A
0
13-20 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
20 A
60 °C
65000
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741838 Siemens 3RA2120-4BE26-0BB4 3RA21204BE260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1741838 Siemens 3RA2120-4BE26-0BB4 3RA21204BE260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A















