
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21204EA270BB4
- Nominal current
29 A
- Nominal current - rounded value
29 A
- Type
3RA2120-4EA27-0BB4
- Dim
(W x H x D) 45 x 193 x 107 mm
- Width
45 mm
- Height
193 mm
- Depth
107 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
193 mm
107 mm
FALSE
15 kW
1
29 A
0
27-32 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
29 A
60 °C
150000
150000
50000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742156 Siemens 3RA2120-4EA27-0BB4 3RA21204EA270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
User & Safety Instructions
User & Safety Instructions 1742156 Siemens 3RA2120-4EA27-0BB4 3RA21204EA270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A














