
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S2
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on 2 DIN rail 35 mm
- Manufacturer part #
3RA21304EA350NB3
- Nominal current
29 A
- Nominal current - rounded value
29 A
- Type
3RA2130-4EA35-0NB3
- Dim
(W x H x D) 55 x 274 x 150 mm
- Width
55 mm
- Height
274 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
55
274 mm
150 mm
FALSE
15 kW
1
32 A
0
IP20
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
AC/DC
Other
32 A
60 °C
100000
100000
65000
25000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742169 Siemens 3RA2130-4EA35-0NB3 3RA21304EA350NB3 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
User & Safety Instructions
User & Safety Instructions 1742169 Siemens 3RA2130-4EA35-0NB3 3RA21304EA350NB3 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A














