
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S2
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
65 A
- Motor power at 400 V
37 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on 2 DIN rail 35 mm
- Manufacturer part #
3RA21304KA380NB3
- Nominal current
65 A
- Nominal current - rounded value
65 A
- Type
3RA2130-4KA38-0NB3
- Motor power at 230V / 400V
37 kW
- Dim
(W x H x D) 55 x 274 x 150 mm
- Connection
Screw terminal
- Width
55 mm
- Height
274 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
55
274 mm
150 mm
FALSE
37 kW
1
73 A
0
IP20
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
AC/DC
Other
73 A
60 °C
100000
100000
20000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742172 Siemens 3RA2130-4KA38-0NB3 3RA21304KA380NB3 Feeder terminal Motor power at 400 V 37 kW 690 V Nominal current 65 A
User & Safety Instructions
User & Safety Instructions 1742172 Siemens 3RA2130-4KA38-0NB3 3RA21304KA380NB3 Feeder terminal Motor power at 400 V 37 kW 690 V Nominal current 65 A














