
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
0.09 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22100DE152AP0
- Nominal current
0.3 A
- Nominal current - rounded value
300 mA
- Type
3RA2210-0DE15-2AP0
- Dim
(W x H x D) 90 x 204 x 97 mm
- Width
90 mm
- Height
204 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
97 mm
FALSE
0.09 kW
1
0.32 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
AC
Other
0.32 A
60 °C
150000
150000
65000
30000
Other
Class 2
Documents & Downloads
Datasheet
Datasheet 1748487 Siemens 3RA2210-0DE15-2AP0 3RA22100DE152AP0 Feeder terminal Motor power at 400 V 0.09 kW 690 V Nominal current 0.3 A
User & Safety Instructions
User & Safety Instructions 1748487 Siemens 3RA2210-0DE15-2AP0 3RA22100DE152AP0 Feeder terminal Motor power at 400 V 0.09 kW 690 V Nominal current 0.3 A















