
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
0.18 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA22100HD152BB4
- Nominal current
0.6 A
- Nominal current - rounded value
600 mA
- Type
3RA2210-0HD15-2BB4
- Dim
(W x H x D) 90 x 200 x 156 mm
- Width
90 mm
- Height
200 mm
- Depth
156 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
155 mm
FALSE
0.18 kW
1
0.8 A
0
0.55-0.8 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
0.8 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749439 Siemens 3RA2210-0HD15-2BB4 3RA22100HD152BB4 Feeder terminal Motor power at 400 V 0.18 kW 690 V Nominal current 0.6 A
User & Safety Instructions
User & Safety Instructions 1749439 Siemens 3RA2210-0HD15-2BB4 3RA22100HD152BB4 Feeder terminal Motor power at 400 V 0.18 kW 690 V Nominal current 0.6 A















