
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
0.85 A
- Motor power at 400 V
0.25 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22100JA152AP0
- Nominal current
0.85 A
- Nominal current - rounded value
850 mA
- Type
3RA2210-0JA15-2AP0
- Motor power at 230V / 400V
0.25 kW
- Dim
(W x H x D) 90 x 170 x 97 mm
- Width
90 mm
- Height
170 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
170 mm
97 mm
FALSE
0.25 kW
1
1 A
0
0.7-1 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
1 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743209 Siemens 3RA2210-0JA15-2AP0 3RA22100JA152AP0 Feeder terminal Motor power at 400 V 0.25 kW 690 V Nominal current 0.85 A
User & Safety Instructions
User & Safety Instructions 1743209 Siemens 3RA2210-0JA15-2AP0 3RA22100JA152AP0 Feeder terminal Motor power at 400 V 0.25 kW 690 V Nominal current 0.85 A















