
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
0.75 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22101BA152AP0
- Nominal current
1.9 A
- Nominal current - rounded value
1.9 A
- Type
3RA2210-1BA15-2AP0
- Dim
(W x H x D) 90 x 170 x 97 mm
- Width
90 mm
- Height
170 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
170 mm
97 mm
FALSE
0.75 kW
1
2 A
0
1.4-2 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
2 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743233 Siemens 3RA2210-1BA15-2AP0 3RA22101BA152AP0 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A
User & Safety Instructions
User & Safety Instructions 1743233 Siemens 3RA2210-1BA15-2AP0 3RA22101BA152AP0 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A















