
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
0.75 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22101BE152BB4
- Nominal current
1.9 A
- Nominal current - rounded value
1.9 A
- Type
3RA2210-1BE15-2BB4
- Dim
(W x H x D) 90 x 204 x 97 mm
- Width
90 mm
- Height
204 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
97 mm
FALSE
0.75 kW
1
2 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
2 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743238 Siemens 3RA2210-1BE15-2BB4 3RA22101BE152BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A
User & Safety Instructions
User & Safety Instructions 1743238 Siemens 3RA2210-1BE15-2BB4 3RA22101BE152BB4 Feeder terminal Motor power at 400 V 0.75 kW 690 V Nominal current 1.9 A















