
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
1.1 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22101DE152AP0
- Nominal current
2.7 A
- Nominal current - rounded value
2.7 A
- Type
3RA2210-1DE15-2AP0
- Dim
(W x H x D) 90 x 204 x 97 mm
- Width
90 mm
- Height
204 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
97 mm
FALSE
1.1 kW
1
3.2 A
0
2.2-3.2 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
3.2 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743247 Siemens 3RA2210-1DE15-2AP0 3RA22101DE152AP0 Feeder terminal Motor power at 400 V 1.1 kW 690 V Nominal current 2.7 A
User & Safety Instructions
User & Safety Instructions 1743247 Siemens 3RA2210-1DE15-2AP0 3RA22101DE152AP0 Feeder terminal Motor power at 400 V 1.1 kW 690 V Nominal current 2.7 A















