
Technical specifications
- Motor voltage
400 V AC
- Product type
Soft starter
- Manufacturer part #
3RA22104AS182BB4
- Type
3RA2210-4AS18-2BB4
- Connection
Spring-loaded connector
- Length
200 mm
90
230 mm
155 mm
7.5 kW
1
16 A
0
IP20
CLASS 10
Spring clamp connection
Spring clamp connection
DC
16 A
60 °C
65000
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871462 Siemens 3RA2210-4AS18-2BB4 3RA22104AS182BB4 Soft starter
User & Safety Instructions
User & Safety Instructions 2871462 Siemens 3RA2210-4AS18-2BB4 3RA22104AS182BB4 Soft starter
Description
Consumer branch without fuses, reverse operation AC 400 V, size S00 10.0...16.0 A DC 24 V spring-type connection for 60 mm busbar systems assignment type 1, IQ = 150 kA 1Ö (contactor) Adapter length 200 mm reverse starter SIRIUS 3RA22 for protecting and starting motors.
The 3RA22 reversing starter is a tested and factory-assembled combination of a 3RV2 circuit breaker and two 3RT2 contactors, which are already wired and connected mechanically and electrically. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA2 load feeders are available with AC and DC control in sizes S00, S0 and S2 with adjustment ranges from 0.14 to 65 A. They are offered in screw and spring-loaded connection technology for mounting on DIN rail, screw mounting and mounting on 60 mm busbar. In addition, we offer over 40,000 further tested combinations of individual devices for protecting, switching and starting the most diverse applications up to 630 A.
The entire accessories of the 3RV2 motor starter protectors and 3RT2 contactors are uniform for all sizes and can also be used for the load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) significantly reduces the wiring effort.
The 3RA22 load feeders replace the proven 3RA12 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The 3RA22 reversing starter is a tested and factory-assembled combination of a 3RV2 circuit breaker and two 3RT2 contactors, which are already wired and connected mechanically and electrically. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA2 load feeders are available with AC and DC control in sizes S00, S0 and S2 with adjustment ranges from 0.14 to 65 A. They are offered in screw and spring-loaded connection technology for mounting on DIN rail, screw mounting and mounting on 60 mm busbar. In addition, we offer over 40,000 further tested combinations of individual devices for protecting, switching and starting the most diverse applications up to 630 A.
The entire accessories of the 3RV2 motor starter protectors and 3RT2 contactors are uniform for all sizes and can also be used for the load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) significantly reduces the wiring effort.
The 3RA22 load feeders replace the proven 3RA12 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.










