
Technical specifications
- Motor voltage
AC 400 V AC
- Product type
Soft starter
- Manufacturer part #
3RA22201JH240BB4
- Type
3RA2220-1JH24-0BB4
- Connection
Spring-loaded connector
90
260 mm
165 mm
4 kW
1
10 A
0
IP20
CLASS 10
Spring clamp connection
Spring clamp connection
DC
10 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871481 Siemens 3RA2220-1JH24-0BB4 3RA22201JH240BB4 Soft starter
User & Safety Instructions
User & Safety Instructions 2871481 Siemens 3RA2220-1JH24-0BB4 3RA22201JH240BB4 Soft starter
Description
Consumer branch without fuses, reversing mode AC 400 V, size S0 7.00...10.0 A DC 24 V spring-type connection for 60 mm busbar systems (also fulfills assignment type 1) Assignment type 2, IQ = 150 kA 1S+1Ö (contactor) Reversing starter SIRIUS 3RA22 for protecting and starting motors.
The 3RA22 reversing starter is a tested and factory-assembled combination of a 3RV2 circuit breaker and two 3RT2 contactors, which are already wired and connected mechanically and electrically. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA2 load feeders are available with AC and DC control in sizes S00, S0 and S2 with adjustment ranges from 0.14 to 65 A. They are offered in screw and spring-loaded connection technology for mounting on DIN rail, screw mounting and mounting on 60 mm busbar. In addition, we offer over 40,000 further tested combinations of individual devices for protecting, switching and starting the most diverse applications up to 630 A.
The entire accessories of the 3RV2 motor starter protectors and 3RT2 contactors are uniform for all sizes and can also be used for the load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) significantly reduces the wiring effort.
The 3RA22 load feeders replace the proven 3RA12 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The 3RA22 reversing starter is a tested and factory-assembled combination of a 3RV2 circuit breaker and two 3RT2 contactors, which are already wired and connected mechanically and electrically. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA2 load feeders are available with AC and DC control in sizes S00, S0 and S2 with adjustment ranges from 0.14 to 65 A. They are offered in screw and spring-loaded connection technology for mounting on DIN rail, screw mounting and mounting on 60 mm busbar. In addition, we offer over 40,000 further tested combinations of individual devices for protecting, switching and starting the most diverse applications up to 630 A.
The entire accessories of the 3RV2 motor starter protectors and 3RT2 contactors are uniform for all sizes and can also be used for the load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) significantly reduces the wiring effort.
The 3RA22 load feeders replace the proven 3RA12 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.










