
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V/50 - 60 Hz
- Product type
Feeder terminal
- Supply current
15.5 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: on the adapter for screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22204AB260BB4
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2220-4AB26-0BB4
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 90 x 265 x 130 mm
- Width
90 mm
- Height
265 mm
- Depth
130 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
265 mm
130 mm
FALSE
7.5 kW
1
16 A
0
10-16 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
16 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744464 Siemens 3RA2220-4AB26-0BB4 3RA22204AB260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1744464 Siemens 3RA2220-4AB26-0BB4 3RA22204AB260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A















