
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: on the adapter for screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22204NB270BB4
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Type
3RA2220-4NB27-0BB4
- Dim
(W x H x D) 90 x 265 x 130 mm
- Width
90 mm
- Height
265 mm
- Depth
130 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
265 mm
130 mm
FALSE
15 kW
1
28 A
0
IP20
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
DC
Other
28 A
60 °C
150000
150000
50000
Other
Class 2
Documents & Downloads
Datasheet
Datasheet 1744498 Siemens 3RA2220-4NB27-0BB4 3RA22204NB270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 28 A
User & Safety Instructions
User & Safety Instructions 1744498 Siemens 3RA2220-4NB27-0BB4 3RA22204NB270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 28 A





