
Number
Highlights & Details
REV.COMB.FOR 3RA27,3KW, DC24V
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2315-8XB30-1AH0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
48 V AC (max)
- Current load
6.1 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
68 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 68 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
3 kW
3
0
7 A
IP20
Screw connection
AC
Other
2.20649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744501 Siemens 3RA2315-8XB30-1AH0 Reversing contactor combo 3 makers 690 V AC 6.1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744501 Siemens 3RA2315-8XB30-1AH0 Reversing contactor combo 3 makers 690 V AC 6.1 A 1 pc(s)















