
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2315-8XB30-1AP0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
6.1 A
- Current load
6.1 A
3 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
68 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 68 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
3 kW
3
0
7 A
230-230 V
230-230 V
IP20
Screw connection
AC
Other
2.206
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702108 Siemens 3RA2315-8XB30-1AP0 Reversing contactor combo 3 makers 3 kW 690 V AC 6.1 A Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1702108 Siemens 3RA2315-8XB30-1AP0 Reversing contactor combo 3 makers 3 kW 690 V AC 6.1 A Compatible with (relay brand): Siemens















