
Highlights & Details
Reversing combination AC-3, 4 kW/400 V, DC 24 V, 3-pin, S00
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
3RA2316-8XB30-2FB4
- No. of pins
3-pin
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ diode
- Mounting type
DIN rail
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
4 kW
3
0
9 A
IP20
Spring clamp connection
DC
Other
3.67749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871491 Siemens 3RA2316-8XB30-2FB4 Reversing contactor combo 4 kW + diode Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871491 Siemens 3RA2316-8XB30-2FB4 Reversing contactor combo 4 kW + diode Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The 3RA23 reversing combination is a tested and factory-assembled combination of two 3RT2 contactors of the same power, which are already wired and mechanically and electrically locked. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA23 reversing combinations are available with AC and DC actuation in sizes S00 to S3. They are offered in screw and spring-type connection technology for mounting on DIN rail or screw mounting.
The accessories of the 3RT2 contactors are uniform for all sizes and can also be used for the contactor combinations.
The 3RA23 reversible combinations replace the tried-and-tested 3RA13 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
