
Number
Highlights & Details
REV.COMB.,7,5KW, AC230V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Reversing contactor combo
- Type
3RA2324-8XB30-1AK6
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
120 V AC (max)
- Current load
11 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
101 mm
- Depth
97 mm
- Dim
(W x H x D) 90 x 101 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
5.5 kW
3
0
12 A
IP20
Screw connection
AC
Other
5.516240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741580 Siemens 3RA2324-8XB30-1AK6 Reversing contactor combo 3 makers 690 V AC 11 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741580 Siemens 3RA2324-8XB30-1AK6 Reversing contactor combo 3 makers 690 V AC 11 A 1 pc(s)















