
Highlights & Details
Reversing combination AC-3, 7.5 kW/400 V, AC 220 V 50Hz/240V 60Hz, 3-pin, S0
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
3RA2325-8XB30-1AP6
- No. of pins
3-pin
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
17 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
DIN rail
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
7.5 kW
3
0
17 A
IP20
Screw connection
AC
Other
7.3549875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871503 Siemens 3RA2325-8XB30-1AP6 Reversing contactor combo 2 makers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871503 Siemens 3RA2325-8XB30-1AP6 Reversing contactor combo 2 makers Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The 3RA23 reversing combination is a tested and factory-assembled combination of two 3RT2 contactors of the same power, which are already wired and mechanically and electrically locked. They are climate-proof, globally approved (e.g. IEC and UL/CSA) and IE3/IE4 ready.
The 3RA23 reversing combinations are available with AC and DC actuation in sizes S00 to S3. They are offered in screw and spring-type connection technology for mounting on DIN rail or screw mounting.
The accessories of the 3RT2 contactors are uniform for all sizes and can also be used for the contactor combinations.
The 3RA23 reversible combinations replace the tried-and-tested 3RA13 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



