
Siemens 3RA2328-8XB30-2AK6 Reversing contactor combo 3 makers 690 V AC 27 A + auxiliary contact Compatible with (relay b
Number
Highlights & Details
ACCESSORY FOR 3NJ6
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Reversing contactor combo
- Type
3RA2328-8XB30-2AK6
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
38 A
- Current load
27 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
114 mm
- Depth
97 mm
- Dim
(W x H x D) 90 x 114 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
18.5 kW
3
0
38 A
IP20
Spring clamp connection
AC
Other
18.38746875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741627 Siemens 3RA2328-8XB30-2AK6 Reversing contactor combo 3 makers 690 V AC 27 A + auxiliary contact Compatible with (relay b
User & Safety Instructions
User & Safety Instructions 1741627 Siemens 3RA2328-8XB30-2AK6 Reversing contactor combo 3 makers 690 V AC 27 A + auxiliary contact Compatible with (relay b















