
Number
Highlights & Details
REV. COMB., 22KW, 110VAC 50HZ/120V 60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Reversing contactor combo
- Type
3RA2335-8XB30-1AK6
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
120 V AC (max)
- Current load
41 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
141 mm
- Depth
130 mm
- Dim
(W x H x D) 120 x 141 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
18.5 kW
3
0
41 A
IP20
Screw connection
AC
Other
22.0649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703088 Siemens 3RA2335-8XB30-1AK6 Reversing contactor combo 3 makers 690 V AC 41 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703088 Siemens 3RA2335-8XB30-1AK6 Reversing contactor combo 3 makers 690 V AC 41 A 1 pc(s)














