
Number
Highlights & Details
REVERSING COMBINATION, 22KW, 20-33VAC/DC
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Reversing contactor combo
- Type
3RA2336-8XE30-1NB3
- Type
S2
- No. of pins
3-pin
- Nominal voltage
690 V AC
- Current load
52 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
141 mm
- Depth
130 mm
- Dim
(W x H x D) 120 x 141 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
22 kW
0
0
51 A
IP20
Screw connection
AC/DC
Other
29.41995
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741636 Siemens 3RA2336-8XE30-1NB3 Reversing contactor combo 690 V AC 52 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741636 Siemens 3RA2336-8XE30-1NB3 Reversing contactor combo 690 V AC 52 A 1 pc(s)














