
Number
Highlights & Details
REV. CON. ASS., 55KW, 20-33VAC/DC
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Reversing contactor combo
- Type
3RA2346-8XB30-1AL2
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Current load
77 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Max. temperature
+60 °C
- Width
150 mm
- Height
160 mm
- Depth
152 mm
- Dim
(W x H x D) 150 x 160 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
45 kW
3
0
95 A
IP20
Screw connection
AC
Other
55.16240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741646 Siemens 3RA2346-8XB30-1AL2 Reversing contactor combo 3 makers 1000 V AC 77 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741646 Siemens 3RA2346-8XB30-1AL2 Reversing contactor combo 3 makers 1000 V AC 77 A 1 pc(s)














