
Number
Highlights & Details
STAR-DELTA-COMB., 11KW
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Star-delta combo
- Type
3RA2416-8XH31-2BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
84 mm
- Depth
145 mm
- Dim
(W x H x D) 135 x 84 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
7.5 kW
3
0
16 A
IP20
Spring clamp connection
DC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745669 Siemens 3RA2416-8XH31-2BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745669 Siemens 3RA2416-8XH31-2BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)















