
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Star-delta combo
- Type
3RA2417-8XF31-1AP0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
68 mm
- Depth
145 mm
- Dim
(W x H x D) 135 x 68 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
230-230 V
230-230 V
IP20
Screw connection
AC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745673 Siemens 3RA2417-8XF31-1AP0 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745673 Siemens 3RA2417-8XF31-1AP0 Star-delta combo 3 makers 690 V AC 1 pc(s)















