
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Star-delta combo
- Type
3RA2417-8XF31-1BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
68 mm
- Depth
145 mm
- Dim
(W x H x D) 135 x 68 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
24-24 V
IP20
Screw connection
DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745674 Siemens 3RA2417-8XF31-1BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745674 Siemens 3RA2417-8XF31-1BB4 Star-delta combo 3 makers 11 kW 690 V AC Compatible with (relay brand): Siemens 1 pc(s)















