
Number
Total (€ 621.01 / piece)
€ 621.01
plus VAT.
Highlights & Details
STAR-DELTA-COMB.W.I/O-LINK, 11KW
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Star-delta combo
- Type
3RA2423-8XE32-1BB4
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
101 mm
- Depth
181 mm
- Dim
(W x H x D) 135 x 101 x 181 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
IP20
Screw connection
DC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745680 Siemens 3RA2423-8XE32-1BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745680 Siemens 3RA2423-8XE32-1BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)
Description
cont. ass. f. star-delta (wye-delta) start, I/O-Link AC-3, 11 kW/400 V, 24 V DC 3-pole, size S0 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated














