
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Star-delta combo
- Type
3RA2425-8XF32-2AC2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
114 mm
- Depth
171 mm
- Dim
(W x H x D) 135 x 114 x 171 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
15 kW
3
0
40 A
IP20
Spring clamp connection
AC
Other
Documents & Downloads
Datasheet
Datasheet 1745693 Siemens 3RA2425-8XF32-2AC2 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745693 Siemens 3RA2425-8XF32-2AC2 Star-delta combo 3 makers 690 V AC 1 pc(s)















