
Number
Total (€ 730.25 / piece)
€ 730.25
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Star-delta combo
- Type
3RA2435-8XF32-1AC2
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
177.5 mm
- Height
142 mm
- Depth
223 mm
- Dim
(W x H x D) 177.5 x 142 x 223 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
37 kW
3
0
80 A
IP20
Screw connection
AC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745865 Siemens 3RA2435-8XF32-1AC2 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745865 Siemens 3RA2435-8XF32-1AC2 Star-delta combo 3 makers 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse link, 10x85 mm, 12 A, gPV, Un DC: 1500 V














