
Number
Total (€ 743.70 / piece)
€ 743.70
plus VAT.
Highlights & Details
STAR-DELTA (WYE-DEL.) COMB., AC3:22/30KW
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Star-delta combo
- Type
3RA2436-8XF32-1AG2
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
177.5 mm
- Height
142 mm
- Depth
223 mm
- Dim
(W x H x D) 177.5 x 142 x 223 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
45 kW
3
0
86 A
IP20
Screw connection
AC
Other
Documents & Downloads
Datasheet
Datasheet 1745868 Siemens 3RA2436-8XF32-1AG2 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745868 Siemens 3RA2436-8XF32-1AG2 Star-delta combo 3 makers 690 V AC 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start AC-3, 22/30 kW/400 V, 230 V AC 50/60 Hz, 3-pole, size S2 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated














