
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Star-delta combo
- Type
3RA2437-8XF32-1NB3
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
177.5 mm
- Height
142 mm
- Depth
223 mm
- Dim
(W x H x D) 177.5 x 142 x 223 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
55 kW
3
0
115 A
20-33 V
20-33 V
20-33 V
IP20
Screw connection
AC/DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745873 Siemens 3RA2437-8XF32-1NB3 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745873 Siemens 3RA2437-8XF32-1NB3 Star-delta combo 3 makers 690 V AC 1 pc(s)














